OSRAM 4099854253485 LED LAMPS FILAMENT CLASSIC A 2.2W 827 Frosted E27 Bulb

MPN
4099854253485
Brand
Osram
Order Code
41-0167
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £11.40 £9.69
10+ £9.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

LED LAMPS, classical piston shape
Type Pear shape
Colour White
Base E-27
Operating Voltage 230V
Bulb shape A40
Circuits 500000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 60mm
Dim (Ø x H) 60 mm x 60 mm
Energy Consumption 3 kWh/1000h
Energy efficiency rating A (A - G)
Equivalent to power rating 40W
Height 60mm
IP Rating IP20
Length 105mm
Luminous Flux 470lm
Maximum Temperature 40°C
Min. temperature -20°C
Number of bulbs 2
Power Factor 0.90
Product lifespan approx 50000h
Rating 2.2W
Total luminous flux 940lm
Version matte
Weight 31g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot