OSRAM 4099854248153 LED LINE R7S 20W 830 Clear R7s Bulb

MPN
4099854248153
Brand
Osram
Order Code
41-0226
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £16.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

LED lamps with R7s- retrofit socket. LED alternative to conventional R7s lamps Good light quality; Colour rendering index Ra over 80; constant colour location. Fits in most R7s lamps through non-central base. Good all-round light radiation. Lower heat generation (compared to the standard reference product). Long life of up to 15,000 h. Lower energy consumption than incandescent or halogen lamps. General lighting at ambient temperatures of -20…+40 °C. For outdoor use only in suitable outdoor lamps.
Type LED Bulb
Colour Multicolour
Dimmable No
Base R7s
Operating Voltage 220V, 240V
Circuits 100000
Colour consistency (SDCM) 6
Colour rendering 830
Colour Rendering Index 80 Ra
Colour Temperature Range 3000 K
Diameter 28mm
Dim (Ø x H) 28 mm x 28 mm
Energy Consumption 20.00 kWh/1000h
Energy efficiency rating D (A - G)
EOL luminous flux retention 0.96%
Equivalent to power rating 177W
Height 28mm
Ignition time 0.50s
IP Rating IP20
Length 118mm
Material Plastic
Maximum Temperature 40°C
Min. temperature -20°C
Product lifespan approx 15000h
Rating 20W
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Total luminous flux 3000lm
Version clear
Weight 90g
Width 28mm

Reviews

Be the first to submit a review

Trustpilot