OSRAM 4099854235726 LED CLASSIC A Motion & Day Sensor 7.3W 827 Clear E27 Bulb

MPN
4099854235726
Brand
Osram
Order Code
41-0100
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £13.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Special LED lamps with motion sensor and integrated daylight sensor, classic piston shape. LED alternative to conventional lamps. High colour consistency: Under 6 SDCM (threshold unit). Mercury-free lamps Motion detection up to 3 meters and 90°. The integrated Microwave sensor can also detect small movements through plastic and glass covers. Short payback time thanks to low energy consumption and low maintenance costs. Energy saving lighting solution thanks to automatic switching in daylight. Automatic light switch-off 30 seconds after the last movement detection. Illumination threshold for automatic on/off switching: 20 lx. Less power consumption than incandescent or halogen lamps. Easy replacement of classic lamps thanks to compact design. Instant 100% light, no warm up time. Staircase, hall, cellar and entrance area. The lamp should only switch on when movement is detected and the surroundings are dark. For outdoor use only in suitable outdoor lamps.
Type LED Bulb
Colour Clear
Dimmable No
Base E-27
Operating Voltage 220V, 240V
Circuits 100000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 60mm
Dim (Ø x H) 60 mm x 60 mm
Energy Consumption 8.00 kWh/1000h
Energy efficiency rating E (A - G)
EOL luminous flux retention 0.93%
Equivalent to power rating 60W
Height 60mm
Ignition time 0.50s
IP Rating IP20
Length 116mm
Material Glass
Maximum Temperature 40°C
Min. temperature -20°C
Product lifespan approx 15000h
Rating 7.3W
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Total luminous flux 806lm
Version clear
Weight 38g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot