OSRAM 4099854235634 LED LAMPS FILAMENT CLASSIC EDISON 3.8W 827 Clear E27 Bulb

MPN
4099854235634
Brand
OSRAM
Order Code
41-0159
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £7.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

LED LAMPS, classic edison's design
Type Bulb shape
Colour Clear
Base E-27
Operating Voltage 230V
Circuits 500000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 64mm
Dim (Ø x H) 64 mm x 64 mm
Energy Consumption 4 kWh/1000h
Energy efficiency rating A (A - G)
Equivalent to power rating 60W
Height 64mm
IP Rating IP20
Length 143mm
Luminous Flux 806lm
Maximum Temperature 40°C
Min. temperature -20°C
Number of bulbs 1
Power Factor 0.90
Product lifespan approx 50000h
Rating 3.8W
Total luminous flux 806lm
Version clear
Weight 46g
Width 64mm

Reviews

Be the first to submit a review

Trustpilot