OSRAM 4099854232817 LEDinestra® DIM HD Lighting 3W 927 Frosted S14d Bulb

MPN
4099854232817
Brand
Osram
Order Code
41-0699
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £15.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Dimmable stable LED-lamps
Type Rod shape
Colour White
Dimmable Yes
Base S14d
Operating Voltage 230V
Circuits 100000
Colour consistency (SDCM) 6
Colour rendering 927
Colour Rendering Index 90 Ra
Colour Temperature Range 2700 K
Diameter 29mm
Dim (Ø x H) 29 mm x 29 mm
Energy Consumption 3 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 27W
Height 29mm
IP Rating IP20
Length 300mm
Luminous Flux 275lm
Maximum Temperature 40°C
Min. temperature -20°C
Number of bulbs 1
Power Factor 0.90
Product lifespan approx 25000h
Rating 3W
Total luminous flux 275lm
Version matte
Weight 52g
Width 29mm

Reviews

Be the first to submit a review

Trustpilot