OSRAM 4099854103377 LED SUPERSTAR MR16 12 V 5W 927 GU5.3 Bulb

MPN
4099854103377
Brand
Osram
Order Code
41-0561
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £16.26 £13.82
10+ £12.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Dimmable low-voltage LED reflector lamps MR16 with retrofit plug-in socket. LED alternative to conventional low voltage lamps. Dimmable (on many commercially available dimmers).
Type Reflector bulb
Colour Clear
Dimmable Yes
Base GU5.3
Operating Voltage 12V
Bulb shape MR16
Circuits 100000
Colour rendering 927
Colour Rendering Index 90 Ra
Colour Temperature Range 2700 K
Diameter 50mm
Dim (Ø x H) 50 mm x 50 mm
Energy Consumption 5.00 kWh/1000h
Energy efficiency rating G (A - G)
Equivalent to power rating 35W
Height 50mm
LEDs 2
Length 44mm
Light features Dimmable
Light intensity 700cd
Product lifespan approx 25000h
Rating 5W
Total luminous flux 345lm
Weight 42g

Reviews

Be the first to submit a review

Trustpilot