OSRAM 4099854090202 LED BASE CLASSIC A 4W 827 Clear E27 Bulb

MPN
4099854090202
Brand
Osram
Order Code
41-0035
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £5.71
10+ £5.34
50+ £5.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

LED lamps, classic mini candle-shaped
Type Pear shape
Colour Clear
Base E-27
Operating Voltage 230V
Circuits 100000
Colour Temperature Range 2700 K
Diameter 60mm
Dim (Ø x H) 60 mm x 60 mm
Durability rating 10000h
Energy Consumption 4.00 kWh/1000h
Energy efficiency rating E (A - G)
EOL luminous flux retention 90%
Equivalent to power rating 40W
Height 60mm
IP Rating IP20
LEDs 2
Length 105mm
Luminous Flux 470lm
Material Glass
Rating 4W
Total luminous flux 940lm
Weight 31g

Reviews

Be the first to submit a review

Trustpilot