OSRAM 4099854066351 LED CLASSIC P Energy Eff C DIM 2.9W 827 Frosted E14 Bulb

MPN
4099854066351
Brand
Osram
Order Code
41-0129
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £10.36 £8.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Dimmable LED lamps, classic mini-ball shape
Type Globe (mini)
Colour White
Dimmable Yes
Base E14
Operating Voltage 230V
Bulb shape P40
Circuits 500000
Colour Temperature Range 2700 K
Diameter 45mm
Dim (Ø x H) 45 mm x 45 mm
Durability rating 50000h
Energy Consumption 3.00 kWh/1000h
Energy efficiency rating C (A - G)
EOL luminous flux retention 90%
Equivalent to power rating 40W
Height 45mm
IP Rating IP20
Length 77mm
Light bulb features dimmable
Material Glass
Power Factor 0.4
Radiation Angle 300°
Rating 2.9W
Total luminous flux 470lm
Weight 15g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot