OSRAM 4099854066252 LED CLASSIC P Energy Eff C DIM 2.9W 827 Clear E14 Bulb

Order Code:

41-0127

Brand: Osram MPN: 4099854066252
Qty Unit Price (Ex VAT)
1+ £10.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Dimmable LED lamps, classic mini-ball shape
Type LED Bulb
(Ø) 45mm
Base E14
Bulb shape P40
Circuits 500000
Colour Warm white
Colour temperature (Kelvin) 2700K
Colour temperature range 2700 K
Dim (Ø x H) 45 mm x 45 mm
Durability rating 50000h
Energy consumption 3.00 kWh/1000h
Energy efficiency rating C (A - G)
EOL luminous flux retention 90%
Equivalent to power rating 40W
Factory colour Clear
Height 45mm
IP Rating IP20
Length 77mm
Light bulb features dimmable
Light bulbshape Globe (mini)
Material Glass
Operating Voltage 230V
Power 2.9W
Power Factor 0.4
Radiation angle 300°
Total luminous flux 470lm
Width 45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot