OSRAM 4099854066085 LED CLASSIC B Energy Eff C DIM 2.9W 827 Frosted E14 Bulb

MPN
4099854066085
Brand
Osram
Order Code
41-0115
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £10.43 £8.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Dimmable LED-lamps, classical mini-candle form
Type Candle shape
Colour White
Dimmable Yes
Base E14
Operating Voltage 230V
Bulb shape B40
Circuits 500000
Colour Temperature Range 2700 K
Diameter 35mm
Dim (Ø x H) 35 mm x 35 mm
Durability rating 50000h
Energy Consumption 3.00 kWh/1000h
Energy efficiency rating C (A - G)
EOL luminous flux retention 90%
Equivalent to power rating 40W
Height 35mm
IP Rating IP20
Length 100mm
Light bulb features dimmable
Material Glass
Power Factor 0.4
Radiation Angle 300°
Rating 2.9W
Total luminous flux 470lm
Weight 16g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot