OSRAM 4099854064098 LED BASE CLASSIC A 7W 827 Clear E27 Bulb

MPN
4099854064098
Brand
Osram
Order Code
41-0042
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £6.71 £5.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

LED lamps, classical piston shape
Type Bulb shape
Colour Clear
Base E-27
Operating Voltage 230V
Bulb shape A60
Circuits 100000
Colour Temperature Range 2700 K
Diameter 60mm
Dim (Ø x H) 60 mm x 60 mm
Durability rating 10000h
Energy Consumption 7.00 kWh/1000h
Energy efficiency rating E (A - G)
EOL luminous flux retention 90%
Equivalent to power rating 60W
Height 60mm
LEDs 2
Length 105mm
Luminous Flux 806lm
Rating 6.5W
Total luminous flux 1612lm
Weight 31g

Reviews

Be the first to submit a review

Trustpilot