OSRAM 4099854042706 LED TUBE T9 EM 18.3W 865 G10q

MPN
4099854042706
Brand
OSRAM
Order Code
41-0672
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £11.31
10+ £10.63
50+ £10.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

LED tubes in ring form for electromagnetic ballasts (conventional/VVG)
Type Ring shape
Colour White
Dimmable No
Base G10q
Operating Voltage 230V
Bulb shape T9
Circuits 200000
Colour Temperature Range 6500 K
Diameter 300mm
Dim (Ø x L) 300 mm x 300 mm
Durability rating 30000h
Energy Consumption 19.00 kWh/1000h
Energy efficiency rating E (A - G)
EOL luminous flux retention 90%
Equivalent to power rating 32W
IP Rating IP20
Length 300mm
Material Plastic
Power Factor 0.9
Radiation Angle 110°
Rating 18.3W
Total luminous flux 2200lm
Weight 216g

Reviews

Be the first to submit a review

Trustpilot