OSRAM 4099854033223 LED TUBE T8 UNIVERSAL 1500 mm 24W 840

Order Code:

41-0664

Brand: Osram MPN: 4099854033223

Discontinued


LED tubes for electronic and electromagnetic ballasts
Type Tube shape
Colour Neutral white
Base G13
Operating Voltage 230V
(Ø) 27.80mm
Bulb shape T8
Circuits 200000
Colour Temperature Range 4000K
Dim (Ø x L) 27.80 mm x 1513 mm
Durability rating 30000h
Energy consumption 24.00 kWh/1000h
Energy efficiency rating E (A - G)
EOL luminous flux retention 90%
Equivalent to power rating 58W
IP Rating IP20
Length 1513mm
Material Glass
Power Factor 0.9
Radiation angle 190°
Rating 24W
Total luminous flux 2800lm

You may also like


Trustpilot