OSRAM 4099854023187 LED STAR CLASSIC A 10W 865 Frosted E27 Bulb

MPN
4099854023187
Brand
Osram
Order Code
41-0443
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £6.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

LED lamps, classical piston shape
Type Bulb shape
Colour White
Dimmable No
Base E-27
Operating Voltage 230V
Bulb shape A75
Circuits 100000
Colour Temperature Range 6500 K
Diameter 60mm
Dim (Ø x H) 60 mm x 60 mm
Durability rating 10000h
Energy Consumption 10.00 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 90%
Equivalent to power rating 75W
Height 60mm
IP Rating IP20
Length 118mm
Material Plastic
Radiation Angle 200°
Rating 10W
Total luminous flux 1055lm
Weight 23g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot