OSRAM 4062172397612 Xenarc Cool Blue Xenon bulb D2S 35W 85V Car Lighting

MPN
4062172397612
Brand
OSRAM
Order Code
17-0804
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by ECE Type approval Labels:

    E1 03W E1 2HJ
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £82.45
10+ £79.98
50+ £79.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

OSRAM 4062172397612 is the Xenarc Cool Blue Xenon bulb D2S with specifications of 35W and 85V, designed for vehicle lighting applications. This advanced automotive bulb is engineered to deliver a powerful and strikingly cool blue-white light, enhancing both visibility and style, particularly suitable for high-performance vehicles requiring precise illumination. Known for its robust construction, it provides a long-lasting and reliable option for car replacement light bulbs, aimed at achieving optimal performance under various conditions. Engineers and technicians implementing lighting systems often utilise such bulbs for their superior light output and efficiency, ensuring compliance with automotive standards whilst meeting the aesthetic demands of modern vehicle design.
Type D2S
Base P32D-2
Colour White
Colour Temperature 6200K
Content 1
Dimensions (L x W x H) 9 x 77 x 9 mm
ECE Type approval Labels E1 2HJ
Height 9mm
Length 9mm
Light colour Cool white
Operating Voltage 85V
Power 35 W
Product Type Xenon bulb
Series (car light bulbs) Xenarc Cool Blue
Type (car light bulbs) D2S
Width 77mm

Reviews

Be the first to submit a review

Trustpilot