OSRAM 4062172396486 Original Line Indicator bulb 16W 12V for vehicle lighting

MPN
4062172396486
Brand
OSRAM
Order Code
17-0803
Country of Origin
Slovak Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 282 in stock

OSRAM 4062172396486 is the Original Line Indicator bulb, delivering 16 watts of power at a voltage of 12 volts, specifically designed for vehicle lighting. Engineered for reliability, this automotive bulb is part of OSRAM's trusted line of car replacement light bulbs, ensuring optimal performance as an indicator light, crucial for vehicle signalling systems. Its design and materials are tailored to meet the rigorous demands of automotive applications, providing consistent light output and long operational life under typical vehicle conditions. Ideally used in automotive lighting systems, this indicator bulb supports safe driving by offering clear and visible signals to other road users. The product is supplied as a pair, consistent with the OSRAM Automotive designation of 921-2BL.
Type W16W
B3 lifespan 400h
Base W2.1x9.5d
Content 1
Diameter 16mm
Dimensions (Ø x L) 16 mm x 38 mm
ECE Type approval Labels E1 25S
Length 38mm
Lifespan 1000h
Light colour Cool white
Luminous Flux 310lm
Luminous flux Tolerance ± 20%
Operating Voltage 12V
Power 16 W
Product Type Indicator bulb
Series (car light bulbs) Original Line
Type (car light bulbs) W16W

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot