OSRAM 4062172396226 Indicator bulb P21/4W 21/4W 12V for vehicle lighting

MPN
4062172396226
Brand
OSRAM
Order Code
17-0797
Country of Origin
Slovak Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 61 in stock

OSRAM 4062172396226 Indicator Bulb is designed for use in vehicle lighting systems. This high-quality automotive bulb delivers dual functionality with its 21/4 watt configuration, operating efficiently at a 12-volt input. The bulb serves as a reliable replacement for the P21/4W type in various car models, ensuring compatibility and optimal performance in both signalling and tail light applications. Engineered for robust performance, this product, provided in a pack labelled 7225-2BL, is an essential component for maintaining the lighting efficacy of automotive systems. Its integration into vehicle assemblies assures enhanced visibility and signalling clarity, vital for road safety.
Type P21/4W
Base BAZ 15D
Content 1
ECE Type approval Labels E1 24S
Light colour Cool white
Luminous flux Tolerance ± 20%
Operating Voltage 12V
Power 21/4 W
Product Type Indicator bulb
Series (car light bulbs) Standard
Type (car light bulbs) P21/4W

Reviews

Be the first to submit a review

Trustpilot