OSRAM 4062172396189 Festoon Original Line Car Light Bulbs 10W 12V

MPN
4062172396189
Brand
OSRAM
Order Code
17-0796
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £2.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

OSRAM 4062172396189 Festoon Original Line Car Light Bulbs 10W 12V are precision-engineered automotive bulbs designed for vehicle lighting applications. This product features a compact festoon form factor, operating at a power rating of 10 watts and a voltage of 12 volts, making it suitable for use in automotive interior and exterior lighting systems. Identified by part number 6438-2BL, these bulbs deliver reliable and consistent illumination, essential for vehicle indicators and dashboard lights. Commonly used as car replacement light bulbs, they offer a straightforward installation in various vehicular models where such specification alignment is necessary for optimal functionality. Constructed by OSRAM Automotive, these bulbs ensure longevity and compliance with industry standards for automotive lighting.
Type C10W
B3 lifespan 200h
Base SV8.5-8
Content 1
Diameter 10mm
Dimensions (Ø) 10mm
ECE Type approval Labels E1 22N
Lifespan 500h
Light colour Cool white
Luminous Flux 120lm
Operating Voltage 12V
Power 10 W
Product Type Festoon
Series (car light bulbs) Original Line
Type (car light bulbs) C10W

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot