OSRAM 4062172396141 Festoon Standard Car Light Bulb 5W 12V Automotive Lighting

MPN
4062172396141
Brand
Osram
Order Code
17-0794
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 124 in stock

OSRAM 4062172396141 is a Festoon Standard car light bulb designed for automotive lighting applications. As a 5-watt, 12-volt bulb, it provides reliable illumination for vehicle interior and number plate lighting. The product is engineered to fit seamlessly into various automotive lighting fixtures, making it suitable for car light bulb replacement and maintenance tasks. OSRAM's 6418-2BL model is noted for its durable construction and efficient operation, ensuring longevity and performance in vehicle environments. This light bulb is commonly utilised in vehicles where compact and effective festoon lighting is required.
Type C5W
B3 lifespan 1000h
Base SV8.5-8
Content 1
Diameter 11mm
Dimensions (Ø x L) 11 mm x 36 mm
ECE Type approval Labels E1 25S
Length 36mm
Lifespan 2000h
Light colour Cool white
Luminous Flux 45lm
Operating Voltage 12V
Power 5 W
Product Type Festoon
Series (car light bulbs) Standard
Type (car light bulbs) C5W

Reviews

Be the first to submit a review

Trustpilot