OSRAM 4062172396080 Festoon Standard C10W 10 W 12 V Car Light Bulbs

MPN
4062172396080
Brand
OSRAM
Order Code
17-0793
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 76 in stock

OSRAM 4062172396080, 6411-2BL, represents a standard festoon C10W automotive bulb delivering a power output of 10 watts at a base voltage of 12 volts. This product is designed for vehicle lighting applications and is intended as a replacement solution for car light bulbs, ensuring reliability and performance in automotive illumination settings. As part of its technical specifications, the bulb employs a festoon mount, which is commonly utilised in interior dome lights, glove compartment lights, and other similar applications within a vehicle's lighting system. The OSRAM Automotive 4062172396080 Festoon is packaged as a pair, offering convenience for replacements and maintenance in automotive engineering contexts.
Type C10W
B3 lifespan 500h
Base SV8.5-8
Content 1
Diameter 11mm
Dimensions (Ø x L) 11 mm x 41 mm
ECE Type approval Labels E1 24H
Length 41mm
Lifespan 1000h
Light colour Cool white
Luminous Flux 100lm
Operating Voltage 12V
Power 10 W
Product Type Festoon
Series (car light bulbs) Standard
Type (car light bulbs) C10W

Reviews

Be the first to submit a review

Trustpilot