OSRAM 4062172396028 Automotive Indicator bulb Standard R5W 5W 12V

MPN
4062172396028
Brand
OSRAM
Order Code
17-0791
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 302 in stock

OSRAM 4062172396028 is a standard automotive indicator bulb model R5W with a power rating of 5W and operational voltage of 12V, identified by keywords including 5007-2BL and 792-4269, which indicates compatibility with various automotive designs. This replacement bulb is engineered to perform effectively within vehicle lighting systems, providing reliable illumination critical for signalling applications. Its design meets industry standards, making it suitable for replacing worn or defective indicator bulbs in automobiles. The construction and materials are chosen to endure the demanding conditions of vehicular use, such as thermal cycling and vibrations, ensuring long-lasting performance and safety compliance in engineering contexts.
Type R5W
B3 lifespan 350h
Base BA15s
Content 1
ECE Type approval Labels E1 23G
Lifespan 800h
Light colour Cool white
Luminous Flux 50lm
Luminous flux Tolerance ± 20%
Operating Voltage 12V
Power 5 W
Product Type Indicator bulb
Series (car light bulbs) Standard
Type (car light bulbs) R5W

Reviews

Be the first to submit a review

Trustpilot