OSRAM 4062172395762 Indicator bulb Standard W2W 1.22W 12V Vehicle Lighting

MPN
4062172395762
Brand
Osram
Order Code
17-0786
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

OSRAM 4062172395762 provides a reliable solution in vehicle lighting with its standard W2W indicator bulb. This bulb, also identified with part numbers 2721-2BL and 792-4275, operates at 1.22 watts and a voltage of 12V, making it well-suited for a variety of automotive lighting applications. As a fundamental component in automotive engineering, these replacement bulbs are primarily utilised for indicator functions within vehicle lighting systems, ensuring visibility and signalling are maintained to standard safety levels. Engineered by OSRAM Automotive, this indicator bulb is a suitable and compatible option for car light bulb replacement needs, designed to meet the durability and efficiency demands of high-performance automotive environments.
Type W2W
B3 lifespan 500h
Base W2 x 4.6d
Content 1
Diameter 5mm
Dimensions (Ø x L) 5 mm x 23 mm
ECE Type approval Labels E1 29W
Length 23mm
Lifespan 2000h
Light colour Cool white
Luminous Flux 7.5lm
Operating Voltage 12V
Power 1.22 W
Product Type Indicator bulb
Series (car light bulbs) Standard
Type (car light bulbs) W2W

Reviews

Be the first to submit a review

Trustpilot