OSRAM 4062172395687 Night Breaker Silver Halogen bulb H4 60/55W 12V Car bulbs

MPN
4062172395687
Brand
Osram
Order Code
17-0783
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £4.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

OSRAM 4062172395687 provides a reliable solution for vehicle lighting needs with its Night Breaker Silver Halogen bulb, designated as H4 60/55W 12V. This single automotive bulb, part number 64193NBS-1BL, offers optimised illumination for enhanced visibility and increased safety during night-time driving. Designed for use in automotive applications, this halogen bulb is engineered to deliver a superior beam pattern and improved performance over standard car light bulbs, making it an effective replacement in a variety of vehicle headlamp systems. The bulb is intended for professional or DIY installation in a range of compatible vehicles, making it a versatile component in automotive lighting maintenance.
Type H4
Base P43t
Bulb Type H4 halogen
Content 1
ECE Type approval Labels E1 00801
Light colour White
Operating Voltage 12V
Power 60/55 W
Product Type Halogen bulb
Series (car light bulbs) Night Breaker Silver
Type (car light bulbs) H4

Reviews

Be the first to submit a review

Trustpilot