OSRAM 4062172395625 COOL BLUE INTENSE H4 Halogen bulb 60/55W 12V Vehicle Light

MPN
4062172395625
Brand
Osram
Order Code
17-0782
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £6.60 £5.61
10+ £5.24
50+ £5.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

OSRAM 4062172395625 is the COOL BLUE INTENSE H4 Halogen bulb, is engineered to provide enhanced vehicle lighting with a power output of 60/55 watts at 12 volts. This automotive bulb is designed to offer a brighter and whiter light compared to standard halogen bulbs, making it a suitable replacement for car headlights requiring high-intensity illumination. The bulb features advanced halogen technology that delivers improved visibility and a stylish cool blue light effect, which is particularly beneficial for night driving conditions. Typical applications include use in passenger vehicles where standard H4 type headlight configurations are employed, providing reliable lighting performance in diverse driving scenarios. This product is highly relevant for automotive professionals seeking a robust solution to upgrade vehicle light systems.
Type H4
Base P43t
Bulb Type H4 halogen
Colour White
Colour Temperature 5000K
Content 1
Dimensions (L x W x H) 17 x 82 x 17 mm
ECE Type approval Labels E1 2EH
Height 17mm
Length 17mm
Light colour Cool white
Operating Voltage 12V
Power 60/55 W
Product Type Halogen bulb
Series (car light bulbs) COOL BLUE® INTENSE
Type (car light bulbs) H4
Width 82mm

Reviews

Be the first to submit a review

Trustpilot