OSRAM 4062172395540 Standard Halogen bulb H3 55W 12V Vehicle Lighting

MPN
4062172395540
Brand
OSRAM
Order Code
17-0779
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

OSRAM 4062172395540, 64151-1BL, is a standard halogen bulb designed specifically for vehicle lighting applications. This automotive bulb operates at 55 watts and 12 volts, making it a suitable replacement for car headlamps in various makes and models. Engineered to provide reliable performance and optimal light output, it is ideal for use in passenger vehicles where consistent illumination is essential for driver safety and comfort. The bulb's construction utilises high-quality materials to ensure durability and longevity, adhering to automotive industry standards. Its compact design facilitates easy installation, making it an efficient choice for engineers and technicians involved in vehicle maintenance and repair.
Type H3
B3 lifespan 400h
Base PK22s
Bulb Type H3 halogen
Colour Temperature 3200K
Content 1
ECE Type approval Labels E1 00801
Lifespan 650h
Light colour Cool white
Luminous Flux 1450lm
Luminous flux Tolerance ± 15%
Operating Voltage 12V
Power 55 W
Product Type Halogen bulb
Series (car light bulbs) Standard
Type (car light bulbs) H3

Reviews

Be the first to submit a review

Trustpilot