OSRAM 4062172395380 Halogen bulb Standard H1 55W 12V Vehicle Lighting

MPN
4062172395380
Brand
Osram
Order Code
17-0769
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

OSRAM 4062172395380 refers to a halogen bulb designed specifically for automotive applications, facilitating the effective replacement of lighting components in vehicles. This product, often indicated by its relevance to vehicle lighting under the designation 64150-1BL, operates at 55 watts and is compatible with 12-volt systems. Its compatibility with various car models makes it an ideal choice for engineers and technicians engaged in maintenance or repair operations requiring reliable car replacement bulbs. The standard H1 design ensures ease of installation and optimal light output, contributing to enhanced visibility and safety in automotive lighting systems.
Type H1
B3 lifespan 400h
Base P14.5s
Bulb Type H1 halogen
Colour Temperature 3200K
Content 1
ECE Type approval Labels E1 00801
Lifespan 650h
Light colour Cool white
Luminous Flux 1550lm
Luminous flux Tolerance ± 15%
Operating Voltage 12V
Power 55 W
Product Type Halogen bulb
Series (car light bulbs) Standard
Type (car light bulbs) H1

Reviews

Be the first to submit a review

Trustpilot