OSRAM 4062172395342 Original Line Halogen bulb HIR2 55W 12V Car Light Bulbs

MPN
4062172395342
Brand
Osram
Order Code
17-0768
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £21.25
10+ £20.25
50+ £20.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

OSRAM 4062172395342 Original Line halogen bulb, specifically the HIR2 variant with a power rating of 55 watts and operates at 12 volts. This car light bulb serves as a reliable replacement part within automotive lighting systems, providing a balance between illumination and energy consumption suitable for various vehicle models. Typically implemented within headlights, this bulb is designed to produce a clear and consistent beam, ensuring optimal visibility and safety for nighttime driving. Engineered for longevity and performance, it meets industry standards for quality and reliability, making it a preferred choice for vehicle manufacturers and maintenance professionals seeking dependable lighting solutions.
Type HIR2
B3 lifespan 500h
Base PX22d
Colour White
Content 1
Diameter 11.3mm
Dimensions (Ø x L) 11.3 mm x 78.5 mm
ECE Type approval Labels E1 08G
Length 78.5mm
Lifespan 870h
Light colour White
Luminous Flux 1875lm
Luminous flux Tolerance ± 15%
Operating Voltage 12V
Power 55 W
Product Type Halogen bulb
Series (car light bulbs) Original Line
Type (car light bulbs) HIR2

Reviews

Be the first to submit a review

Trustpilot