Osram 4062172395328 Original Line Halogen bulb HB4 51W 12V Car Light Bulbs

MPN
4062172395328
Brand
OSRAM
Order Code
17-0767
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £5.42 £5.03
10+ £4.69
50+ £4.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

OSRAM 4062172395328 is an Original Line Halogen bulb designed for use in automotive lighting applications. This 51-watt, 12-volt bulb, also known as model 9006-1BL, is a robust car light bulb replacement, offering reliable performance in various vehicle lighting systems. Engineered by OSRAM Automotive, this bulb is suitable for use in headlamps, providing consistent illumination that aligns with industry standards for vehicle safety and visibility. Its high-quality halogen technology assures compatibility with existing automotive lighting sockets, ensuring an easy and secure installation process. This product is essential for engineers and automotive repair professionals seeking durable and efficient lighting solutions in vehicle maintenance tasks.
Type HB4
B3 lifespan 860h
Base P22d
Colour Temperature 3200K
Content 1
Diameter 12mm
Dimensions (Ø x L) 12 mm x 80 mm
ECE Type approval Labels E1 2MV
Length 80mm
Lifespan 1720h
Light colour Cool white
Luminous Flux 1095lm
Luminous flux Tolerance ± 15%
Operating Voltage 12V
Power 51 W
Product Type Halogen bulb
Series (car light bulbs) Original Line
Type (car light bulbs) HB4

Reviews

Be the first to submit a review

Trustpilot