OSRAM 4062172395038 COOL BLUE INTENSE H7 Halogen bulb 55W 12V for cars

MPN
4062172395038
Brand
OSRAM
Order Code
17-0759
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £7.55
10+ £7.04
50+ £6.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

OSRAM 4062172395038 is a high-performance halogen bulb specifically designed for automotive lighting applications. This COOL BLUE INTENSE H7 bulb operates at 55 watts and 12 volts, making it suitable for use in standard car lighting assemblies as a direct replacement bulb. Renowned for its enhanced brightness and cool white light output, the bulb improves visibility and aesthetics, especially under low-light conditions. This product is engineered for precision in fit and performance, compliant with industry standards for vehicle lighting, making it an ideal choice for engineers focused on reliability and efficiency in automotive lighting systems. The OSRAM 64210CBN-1BL bulb is typically utilised in headlamp assemblies where consistent light distribution and longevity are critical.
Type H7
Base PX26d
Bulb Type H7 halogen
Colour White
Colour Temperature 5000K
Content 1
Dimensions (L x W x H) 12 x 59 x 12 mm
ECE Type approval Labels E1 3AA
Height 12mm
Length 12mm
Light colour Cool white
Operating Voltage 12V
Power 55 W
Product Type Halogen bulb
Series (car light bulbs) COOL BLUE® INTENSE
Type (car light bulbs) H7
Width 59mm

Reviews

Be the first to submit a review

Trustpilot