OSRAM 4062172394871 Ultra Life Indicator bulb 21W 12V Vehicle Lighting

MPN
4062172394871
Brand
Osram
Order Code
17-0756
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

OSRAM 4062172394871, with the alternate description OSRAM Automotive 4062172394871 Indicator bulb 1 Pair, is engineered specifically for vehicle lighting applications. This OSRAM Ultra Life product is a 21-watt, 12-volt indicator bulb, identified by product number 7507ULT-2BL, designed for durability and extended life, making it suitable for frequent stop-and-go driving conditions where long-lasting performance is essential. Typically utilised in automotive indicator systems, these car replacement bulbs ensure reliable signalling, thereby enhancing vehicle safety. The high-quality construction and adherence to automotive standards make them an ideal choice for engineers in need of robust and efficient lighting solutions for various vehicle models.
Type PY21W
B3 lifespan 500h
Base BAU15s
Colour Orange
Content 1
ECE Type approval Labels E1 29V
Light colour Orange
Luminous Flux 280lm
Luminous flux Tolerance ± 20%
Operating Voltage 12V
Power 21 W
Product Type Indicator bulb
Series (car light bulbs) Ultra Life
Type (car light bulbs) PY21W

Reviews

Be the first to submit a review

Trustpilot