OSRAM 4062172394833 Ultra Life Indicator bulb 21W 12V

MPN
4062172394833
Brand
OSRAM
Order Code
17-0754
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.60
10+ £1.49
50+ £1.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 236 in stock

OSRAM 4062172394833 is an automotive indicator bulb designed for use in vehicle lighting systems, developed under the Ultra Life series. This indicator bulb operates at 21 watts and 12 volts, suitable for a broad range of vehicle applications that require dependable signalling solutions. The product, also recognised by its alternative description as OSRAM Automotive 4062172394833 Indicator bulb 1 Pair, embodies the brand's commitment to durability and performance, often sought after for its extended lifespan compared to standard automotive bulbs. Engineers might implement this component in aftermarket replacements or routine maintenance of automotive lighting systems, where reliability and energy efficiency are crucial. Its construction ensures robust performance, guaranteeing visibility and safety in automotive signalling applications.
Type P21W
B3 lifespan 500h
Base BA15s
Content 1
ECE Type approval Labels E1 22N
Lifespan 1000h
Light colour Cool white
Luminous Flux 460lm
Luminous flux Tolerance ± 15%
Operating Voltage 12V
Power 21 W
Product Type Indicator bulb
Series (car light bulbs) Ultra Life
Type (car light bulbs) P21W

Reviews

Be the first to submit a review

Trustpilot