OSRAM 4062172394796 Ultra Life Halogen bulb H6W 6W 12V vehicle lighting

MPN
4062172394796
Brand
Osram
Order Code
17-0753
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £9.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

OSRAM 4062172394796 offers a halogen bulb configuration known under the manufacturer's part number 64132ULT-2BL, designed specifically for automotive use in vehicle lighting systems. This Ultra Life H6W bulb operates at 6 watts and 12 volts, making it a suitable replacement component for various car models requiring efficient and reliable illumination. Engineered for durability and longevity, these car replacement light bulbs are particularly well-suited for use in high-duty applications such as indicator and auxiliary lighting. The product is appreciated in automotive engineering for its balance of performance and lifespan, contributing to reduced frequency of maintenance and potential cost savings in vehicle operation. When integrating into vehicle systems, professionals value these bulbs for their compatibility and ease of installation in standard automotive sockets.
Type H6W
B3 lifespan 600h
Base BAX 9s
Content 1
ECE Type approval Labels E1 22P
Light colour Cool white
Luminous Flux 125lm
Luminous flux Tolerance ± 12%
Operating Voltage 12V
Power 6 W
Product Type Halogen bulb
Series (car light bulbs) Ultra Life
Type (car light bulbs) H6W

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot