OSRAM 4062172394758 Automotive Indicator bulb Diadem WY5W 5W 12V Vehicle Light

MPN
4062172394758
Brand
Osram
Order Code
17-0751
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £6.75 £5.74
10+ £5.36
50+ £5.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

OSRAM 4062172394758 is an Automotive Indicator bulb Diadem WY5W, a highly efficient and reliable vehicle light designed for indicator applications. This bulb operates with a power rating of 5 watts at a voltage of 12 volts, making it suitable for a wide range of automotive lighting applications. The bulb is commonly used to replace car indicator lights, ensuring visibility and signalling efficiency for both urban and highway driving. Engineered with precision, this automotive bulb is part of OSRAM's commitment to producing high-quality car replacement bulbs that adhere to strict performance and durability standards. Ideal for use in various vehicle models, the Diadem WY5W offers compatibility and consistent performance, making it a go-to choice for professional and end-user vehicle maintenance.
Type WY5W
B3 lifespan 200h
Base W2.1x9.5d
Content 1
Diameter 10mm
Dimensions (Ø x L) 10 mm x 27 mm
ECE Type approval Labels E1 2EH
Length 27mm
Lifespan 500h
Light colour Orange
Luminous Flux 30lm
Luminous flux Tolerance ± 20%
Operating Voltage 12V
Power 5 W
Product Type Indicator bulb
Series (car light bulbs) Diadem
Type (car light bulbs) WY5W

Reviews

Be the first to submit a review

Trustpilot