OSRAM 4062172388306 COOL BLUE INTENSE Halogen bulb HB4 51W 12V Vehicle Light

MPN
4062172388306
Brand
OSRAM
Order Code
17-0747
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £20.80 £17.68
10+ £16.73
50+ £16.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

OSRAM 4062172388306 is the COOL BLUE INTENSE Halogen bulb, model HB4 with a power rating of 51 watts and an operating voltage of 12 volts. This product, alternate description OSRAM Automotive 4062172388306 Halogen bulb 1 Pair, is designed specifically for vehicle lighting applications, serving as a reliable choice for car replacement light bulbs. Engineered for enhanced illumination, these bulbs provide a white-blue light output that is ideal for improving night-time visibility and driver comfort without the need for additional conversion kits. Commonly utilised in passenger vehicle headlight assemblies, these automotive bulbs ensure compliance with relevant vehicular lighting standards while maintaining optimal performance and durability. This makes them suitable for engineers and vehicle maintenance professionals seeking efficient and dependable solutions for headlamp replacements.
Type HB4
Base P22d
Colour White
Colour Temperature 5000K
Content 1
Dimensions (L x W x H) 12 x 80 x 12 mm
ECE Type approval Labels E1 0010
Height 12mm
Length 12mm
Light colour Cool white
Operating Voltage 12V
Power 51 W
Product Type Halogen bulb
Series (car light bulbs) COOL BLUE® INTENSE
Type (car light bulbs) HB4
Width 80mm

Reviews

Be the first to submit a review

Trustpilot