OSRAM 4062172388085 Night Breaker Silver Halogen bulb 55W 12V H1 Car Light

MPN
4062172388085
Brand
Osram
Order Code
17-0743
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £6.97 £5.92
10+ £5.54
50+ £5.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

OSRAM 4062172388085 features the Night Breaker Silver Halogen bulb, specifically designed as a 55W, 12V H1 automotive lighting solution. This halogen bulb offers enhanced illumination for vehicle lighting systems, improving visibility on the road while maintaining compliance with automotive standards. Engineered to provide optimal performance, it is suitable for use in various types of vehicles where H1 bulbs are required, serving as a reliable component in headlight housing for effective illumination in low-light conditions. With compatibility across numerous vehicle models, these halogen bulbs are commonly used in headlamps to replace original equipment manufacturer (OEM) bulbs, ensuring consistent and dependable lighting for drivers. This product is often chosen for applications demanding high-quality automotive bulbs that adhere to rigorous technical specifications.
Type H1
Base P14.5s
Content 1
ECE Type approval Labels E1 00801
Light colour White
Operating Voltage 12V
Power 55 W
Product Type Halogen bulb
Series (car light bulbs) Night Breaker Silver
Type (car light bulbs) H1

Reviews

Be the first to submit a review

Trustpilot