OSRAM 4062172387750 COOL BLUE INTENSE Halogen bulb H8 35W 12V Car Lighting

MPN
4062172387750
Brand
OSRAM
Order Code
17-0740
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £28.05
10+ £26.73
50+ £26.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

OSRAM 4062172387750 is a high-performance halogen bulb specifically designed for vehicle lighting applications. This model, known as the COOL BLUE INTENSE H8, operates at 35 watts and 12 volts, making it a reliable choice for automotive use. Notably, this bulb delivers a bright, white light that closely resembles daylight, enhancing visibility and driving safety at night. The bulb is typically used in car headlamps and is compatible with various vehicle models for both primary and replacement lighting. Engineered to fit standard H8 sockets, the OSRAM 64212CBN-2HB provides a precise balance of energy efficiency and luminous output, meeting the rigorous demands of modern automotive lighting systems.
Type H8
Base PGJ19-1
Colour White
Colour Temperature 4800K
Content 1
Dimensions (L x W x H) 12 x 67 x 12 mm
ECE Type approval Labels E1 09S
Height 12mm
Length 12mm
Light colour Cool white
Operating Voltage 12V
Power 35 W
Product Type Halogen bulb
Series (car light bulbs) COOL BLUE® INTENSE
Type (car light bulbs) H8
Width 67mm

Reviews

Be the first to submit a review

Trustpilot