OSRAM 4062172387576 Night Breaker Silver Halogen bulb H7 55W 12V Car Light

MPN
4062172387576
Brand
OSRAM
Order Code
17-0735
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £11.05
10+ £10.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

OSRAM 4062172387576, also known by its alternate description OSRAM Automotive 64210NBS-2HB, is a pair of halogen bulbs designed for vehicle lighting applications. These H7 bulbs operate at a power rating of 55 watts and a voltage of 12 volts, making them suitable for use as car replacement light bulbs in a variety of automotive lighting systems. Engineered to enhance visibility, they are constructed to provide reliable performance under typical vehicular conditions. Their attributes make them an ideal choice for engineers seeking dependable halogen technology for tasks involving headlight illumination and general automotive lighting upgrades. With their robust construction and compliance with automotive standards, these bulbs serve well in both standard and specialised light assembly tasks.
Type H7
Base PX26d
Content 1
ECE Type approval Labels E1 00801
Light colour White
Operating Voltage 12V
Power 55 W
Product Type Halogen bulb
Series (car light bulbs) Night Breaker Silver
Type (car light bulbs) H7

Reviews

Be the first to submit a review

Trustpilot