OSRAM 4062172387477 Night Breaker Laser H4 Halogen bulb 60/55W 12V car light

MPN
4062172387477
Brand
Osram
Order Code
17-0732
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £19.00
10+ £17.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

OSRAM 4062172387477 is a halogen bulb designed specifically for vehicle lighting applications, featuring a 60/55W power capacity and operating at 12V. This high-performance Night Breaker Laser H4 bulb is engineered to provide superior illumination compared to standard halogen lights, making it highly suitable for enhancing nighttime driving visibility. It offers a bright and precise light output that allows drivers to see farther and clearer in low-light and adverse weather conditions. The robust design and reliable light performance make these bulbs a critical component in automotive headlamp systems, contributing to safer driving experiences on the road.
Type H4
Base P43t
Content 1
ECE Type approval Labels E1 29W
Operating Voltage 12V
Power 60/55 W
Product Type Halogen bulb
Series (car light bulbs) Night Breaker Laser Next Gen
Type (car light bulbs) H4

Reviews

Be the first to submit a review

Trustpilot