Osram 4062172387453 Night Breaker Silver Halogen bulb H4 60/55 W 12 V Car Light

MPN
4062172387453
Brand
Osram
Order Code
17-0731
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £8.65
10+ £8.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

OSRAM 4062172387453 is the Night Breaker Silver Halogen bulb H4 60/55 W 12 V for automotive applications. This bulb is designed to provide enhanced visibility by emitting a bright, white halogen light, improving safety and driver reaction time in low-light conditions. The bulb operates at a power rating of 60/55 watts and is optimised for 12-volt vehicle electrical systems, making it suitable for a wide range of vehicles requiring H4 headlight fittings. It serves as a reliable replacement in automotive lighting systems, delivering consistent performance and longevity, which is essential for ensuring road safety under diverse driving environments. These automotive bulbs, identified as model 64193NBS-2HB, are applicable in both passenger and commercial vehicles, offering versatile solutions for vehicle maintenance and upgrades.
Type H4
Base P43t
Content 1
ECE Type approval Labels E1 00801
Light colour White
Operating Voltage 12V
Power 60/55 W
Product Type Halogen bulb
Series (car light bulbs) Night Breaker Silver
Type (car light bulbs) H4

Reviews

Be the first to submit a review

Trustpilot