OSRAM 4062172387415 COOL BLUE INTENSE Halogen bulb H4 55W 12V Vehicle Lighting

MPN
4062172387415
Brand
Osram
Order Code
17-0730
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £12.06 £10.78
10+ £10.13
50+ £9.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

OSRAM 4062172387415 is an H4 halogen bulb designed for use in vehicle lighting systems. This part, also known by the manufacturer's code 64193CBN-2HB, operates at a power rating of 55 watts and a voltage of 12 volts, making it well-suited for standard automotive electrical systems. The bulb is part of OSRAM's COOL BLUE INTENSE series, characterised by its high-contrast, bright white light output that enhances visibility and provides an aesthetic appeal akin to xenon lamps. It is commonly employed in headlamp applications where clear road visibility and accurate colour rendering are crucial for safe driving conditions. This product is typically used as a replacement bulb in cars, ensuring reliable and consistent illumination performance.
Type H4
Colour White
Colour Temperature 5000K
Content 1
Dimensions (L x W x H) 17 x 82 x 17 mm
ECE Type approval Labels E1 0007
Height 17mm
Length 17mm
Operating Voltage 12V
Power 55 W
Product Type Halogen bulb
Series (car light bulbs) COOL BLUE® INTENSE
Type (car light bulbs) H4
Width 82mm

Reviews

Be the first to submit a review

Trustpilot