OSRAM 4058075849884 Smart+ Switch 4G Wi-Fi Remote Wall Switch White

MPN
4058075849884
Brand
OSRAM
Order Code
17-0726
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £36.61 £31.12
10+ £29.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 05/12/2026

Osram 4058075849884 Smart+ Switch 4G Wi-Fi Remote Wall Switch White is designed to facilitate advanced control of lighting systems. Alternate description 3457601, this remote wall switch supports seamless integration with existing Wi-Fi networks, enabling users to manage their lighting configurations remotely through a secure and reliable connection. The device is engineered to provide efficient power control and is compatible with a wide range of smart home ecosystems. Typical applications include use in residential and commercial environments where remote management of lighting is essential for energy efficiency and user convenience. The switch's robust construction and intuitive interface make it suitable for various engineering applications where precise control and automation of lighting systems are required.
Type Switch
Circuits 40000
Cloud integration Alexa
Colour White
Data exchange Bidirectional (bi)
Dimmable No
IP Rating IP20
Material Polycarbonate (PC)
Operating Voltage 5V
Product Type Switch

Reviews

Be the first to submit a review

Trustpilot