OSRAM 4058075849846 Smart+ Switch Remote Wall Switch 1G Wi-Fi LED Control

MPN
4058075849846
Brand
OSRAM
Order Code
17-0724
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £31.85 £27.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 05/12/2026

Osram 4058075849846, alternatively described as 3457605, refers to the Smart+ Switch Remote Wall Switch 1G Wi-Fi LED Control. This is a product that enables precise control over LED lighting systems via a Wi-Fi interface, allowing for seamless integration into smart home environments. The switch features a single-gang configuration designed for easy installation and compatibility with a range of LED lighting applications. Engineering applications for this wall switch include automated lighting systems in both residential and commercial settings, providing users with the flexibility to adjust lighting remotely. Its robust design and reliable performance make it suitable for integration into complex smart lighting designs, offering advanced control capabilities in professional installations.
Type Switch
Circuits 40000
Cloud integration Alexa
Colour White
Data exchange Bidirectional (bi)
Dimmable No
IP Rating IP20
Material Polycarbonate (PC)
Operating Voltage 5V
Product Type Switch

Reviews

Be the first to submit a review

Trustpilot