OSRAM 4058075849266 HOMELIGHTING Garden Furniture Garden Furniture

MPN
4058075849266
Brand
Osram
EAN-13
4058075849266
Order Code
19-4233
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £30.96 £26.32
10+ £25.08
50+ £24.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 22 availableBack-order availability date - 08/10/2026

Osram 4058075849266 offers an innovative lighting solution identified as the DECOR HELPER GADGET 830 USB White, primarily designed for indoor applications with a focus on wall-mounted lighting. This unit functions effectively as a wall spotlight or as part of a bedroom lighting scheme, delivering reliable and consistent illumination. Engineered for versatility in residential spaces, it serves as a valuable lighting accessory for both aesthetic and practical purposes, enhancing visibility and ambience in a room. Utilising USB connectivity for power, it provides a convenient installation option for modern interiors, making it suitable for bedroom walls or similar indoor environments where efficient lighting is essential. The device's form and function make it a practical choice for engineers seeking a flexible and efficient light source in compact spaces.
Type Wall light
Power 1.80W
Circuits 15000
Colour Warm white
Colour temperature (max.) 3000K
Material Plastic
Operating Voltage 5V
Product Type Wall light
Total luminous flux 140lm

Reviews

Be the first to submit a review

Accessories


Trustpilot