OSRAM 4058075845541 Garden Furniture Lighting For Outdoor Spaces

MPN
4058075845541
Brand
OSRAM
EAN-13
4058075845541
Order Code
19-4213
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £11.16 £9.49
10+ £8.90
50+ £8.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Osram 4058075845541, Bulkhead CCT Black, is a versatile wall-mounted light designed for both indoor and garden furniture lighting applications. Engineered for robust outdoor environments, this product features a durable black finish that complements its sleek, modern aesthetic, making it suitable for use in various settings such as bedrooms and garden spaces. The light's adaptable design includes a colour temperature change feature, enabling customisation of the lighting ambience to match specific requirements. Ideal for engineers seeking reliable illumination solutions, the OSRAM 4058075845541 can be utilised in settings requiring directed wall spotlighting or general ambient lighting, thus providing flexibility in both residential and commercial applications.
Type Ceiling light
IP Rating IP65
Power 9W, 7W, 4W
Circuits 100000
Colour Black
Colour temperature (max.) 6500K
Colour temperature (min.) 3000K
Material Polycarbonate (PC)
Product Type Ceiling light
Total luminous flux 840lm

Reviews

Be the first to submit a review

Trustpilot