OSRAM 4058075845527 Garden Furniture Lighting For Outdoor Use

MPN
4058075845527
Brand
OSRAM
EAN-13
4058075845527
Order Code
19-4211
Country of Origin
China
View Full Product Range (7)

Discontinued


Osram 4058075845527, is a versatile bulkhead CCT white wall light designed for both indoor and garden furniture applications. As part of the Osram range, this lamp provides adjustable correlated colour temperature (CCT) functionalities, making it suitable for diverse lighting needs in spaces such as bedrooms, or as a wall mounted spotlight for highlighting garden features. Engineered for durability and consistent performance, it offers a reliable lighting solution for engineers seeking to implement energy-efficient illumination projects either indoors or to complement outdoor furniture settings. The design and construction of the unit ensure it is capable of withstanding various environmental conditions when used for outdoor lighting purposes.
Type Ceiling light
Circuits 100000
Colour White
Colour temperature (max.) 6500K
Colour temperature (min.) 3000K
Material Polycarbonate (PC)
Product Type Ceiling light
Total luminous flux 840lm

Trustpilot