OSRAM 4058075832060 LED PCR LAMPS WITH CLASSIC P 3.3W 840 Frosted E14 Bulb

MPN
4058075832060
Brand
Osram
Order Code
41-0263
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £1.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 112 in stock

This Classic P E14 bulb, with a power of 3.3W and a warm 840 colour temperature, offers the perfect blend of style and energy efficiency. Its frosted finish not only disperses light evenly but also adds a touch of elegance to any fixture
Type Teardrop shape
Colour White
Dimmable No
Base E14
Operating Voltage 230V
Circuits 100000
Colour rendering 840
Colour Rendering Index 80 Ra
Colour Temperature Range 4000 K
Diameter 45mm
Dim (Ø x L) 45 mm x 79 mm
Energy Consumption 4 kWh/1000h
Energy efficiency rating G (A - G)
EOL luminous flux retention 90%
Equivalent to power rating 25W
IP Rating IP20
Length 79mm
Luminous Flux 250lm
Product lifespan approx 15000h
Rating 3.3W
Total luminous flux 250lm
Version matte
Weight 14g

Reviews

Be the first to submit a review

Trustpilot