OSRAM 4058075832046 LED PCR LAMPS WITH CLASSIC P 3.3W 827 Frosted E14 Bulb

MPN
4058075832046
Brand
Osram
Order Code
41-0262
Country of Origin
China
View Full Product Range (22)

Discontinued


OSRAM Classic P 3.3W 827 Frosted E14 Bulb, designed for both energy efficiency and timeless elegance. This advanced LED lamp emits a warm, inviting glow, perfect for cozy evenings or enhancing your décor.
Type Teardrop shape
Colour White
Base E14
Operating Voltage 230V
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 45mm
Dim (Ø x L) 45 mm x 79 mm
Energy Consumption 4 kWh/1000h
Energy efficiency rating G (A - G)
EOL luminous flux retention 90%
Equivalent to power rating 25W
IP Rating IP20
Length 79mm
Luminous Flux 250lm
Product lifespan approx 15000h
Rating 3.3W
Total luminous flux 250lm
Version matte
Weight 14g

Trustpilot