OSRAM 4058075832008 LED PCR LAMPS WITH CLASSIC B 7.5W 827 Frosted E14 Bulb

MPN
4058075832008
Brand
Osram
Order Code
41-0260
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £2.58
10+ £2.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

OSRAM's Classic B 7.5W E14 Frosted LED bulb. Designed for both aesthetics and functionality, this elegant light source emits a warm, inviting glow (2700K) that creates a cozy atmosphere in any room
Type Candle shape
Colour White
Base E14
Operating Voltage 230V
Bulb shape B60
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 39mm
Dim (Ø x L) 39 mm x 115 mm
Energy Consumption 8 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 90%
Equivalent to power rating 60W
IP Rating IP20
Length 115mm
Luminous Flux 806lm
Product lifespan approx 15000h
Rating 7.5W
Total luminous flux 806lm
Version matte
Weight 23g

Reviews

Be the first to submit a review

Trustpilot