OSRAM 4058075831940 LED PCR LAMPS WITH CLASSIC B 3.3W 840 Frosted E14 Bulb

MPN
4058075831940
Brand
Osram
Order Code
41-0256
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £1.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 134 in stock

OSRAM 4058075831940 LED PCR Lamps, featuring a classic B design that seamlessly blends style with efficiency. With a power of 3.3W and a warm, inviting 840 lumens, these frosted E14 bulbs provide the perfect lighting for any environment.
Type Candle shape
Colour White
Base E14
Operating Voltage 230V
Circuits 100000
Colour rendering 840
Colour Rendering Index 80 Ra
Colour Temperature Range 4000 K
Diameter 37mm
Dim (Ø x L) 37 mm x 96 mm
Energy Consumption 4 kWh/1000h
Energy efficiency rating G (A - G)
EOL luminous flux retention 90%
Equivalent to power rating 25W
IP Rating IP20
Length 96mm
Luminous Flux 250lm
Product lifespan approx 15000h
Rating 3.3W
Total luminous flux 250lm
Version matte
Weight 15g

Reviews

Be the first to submit a review

Trustpilot