OSRAM 4058075831926 LED PCR LAMPS WITH CLASSIC B 3.3W 827 Frosted E14 Bulb

MPN
4058075831926
Brand
Osram
Order Code
41-0255
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £1.90
10+ £1.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 75 in stock

OSRAM 4058075831926 LED PCR Lamps - a perfect blend of efficiency and elegance. This Classic B E14 Frosted Bulb features a warm white light (2700K) that creates a cozy ambiance, ideal for any home or office setting
Type Candle shape
Colour White
Base E14
Operating Voltage 230V
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 37mm
Dim (Ø x L) 37 mm x 96 mm
Energy Consumption 4 kWh/1000h
Energy efficiency rating G (A - G)
EOL luminous flux retention 90%
Equivalent to power rating 25W
IP Rating IP20
Length 96mm
Luminous Flux 250lm
Product lifespan approx 15000h
Rating 3.3W
Total luminous flux 250lm
Version matte
Weight 15g

Reviews

Be the first to submit a review

Trustpilot